Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM8240
Newark Part No.49Y1795
Product RangePowerLogic PM8000 Series
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5,863.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5,863.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM8240
Newark Part No.49Y1795
Product RangePowerLogic PM8000 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage90VAC to 415VAC, 110VDC to 415VDC
Energy Meter MountingPanel
Product RangePowerLogic PM8000 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact, high-performance meters for cost and network management applications on feeders and critical loads.
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
90VAC to 415VAC, 110VDC to 415VDC
Product Range
PowerLogic PM8000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate