Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5340
Newark Part No.41Y5243
Product RangePowerLogic PM5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,477.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,477.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5340
Newark Part No.41Y5243
Product RangePowerLogic PM5000 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage100VAC to 415VAC, 125VDC to 250VDC
Energy Meter MountingPanel
Product RangePowerLogic PM5000 Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
To Be Advised
Supply Voltage
100VAC to 415VAC, 125VDC to 250VDC
Product Range
PowerLogic PM5000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
