Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEEM3555
Newark Part No.51X6059
Product RangePowerLogic EM3500 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,017.040 |
| 3+ | $957.910 |
| 5+ | $875.130 |
| 10+ | $845.560 |
| 25+ | $786.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,017.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEEM3555
Newark Part No.51X6059
Product RangePowerLogic EM3500 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage90VAC to 347VAC, 125VDC to 300VDC
Energy Meter MountingDIN Rail
Product RangePowerLogic EM3500 Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
90VAC to 347VAC, 125VDC to 300VDC
Product Range
PowerLogic EM3500 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate