Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9R41225Copy
Newark Part No.25AC3567
Product RangeMulti 9 GFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $530.620 |
| 5+ | $501.310 |
| 10+ | $477.850 |
| 25+ | $454.400 |
| 50+ | $410.430 |
Price for:Each
Minimum: 1
Multiple: 1
$530.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9R41225Copy
Newark Part No.25AC3567
Product RangeMulti 9 GFP Series
Technical Datasheet
Product RangeMulti 9 GFP Series
Voltage Rating VAC277V
Voltage Rating VDC-
Current Rating25A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Technical Specifications
Product Range
Multi 9 GFP Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
277V
Current Rating
25A
Overload Current
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
