Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9LC550Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK0805
Product RangeMulti9 PRD1 75r Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.970 |
| 5+ | $66.670 |
| 10+ | $59.140 |
| 25+ | $54.120 |
| 50+ | $51.610 |
| 100+ | $49.100 |
Price for:Each
Minimum: 1
Multiple: 1
$70.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9LC550Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK0805
Product RangeMulti9 PRD1 75r Series
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles1 Pole
SPD TypeType 1
Peak Surge Current75kA
Continuing Operating Voltage Max550V
Suppressor MountingDIN Rail
Product RangeMulti9 PRD1 75r Series
Plug Type-
SVHCTo Be Advised
Product Overview
M9LC550 is a multi9 cartridge for PRD1 75r surge protection device. The Imax maximum discharge current is 75kA. The In nominal discharge current is 10kA. The Uc maximum continuous operating voltage is 550VAC. The maximum up voltage protection level is 1500V. It can be plugged into a surge protecting device module. Its width is 2 pitches of 9mm. The product color is light grey (RAL 7035). The dimensions are (W) 0.68 x (H) 1.77 x (D) 2.69inch. The degree of protection is NEMA 1. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. It is compliant with UL 1449 standard.
- Cartridge product or component type
- Plug-in mounting mode, into SPD module mounting support
- Response time is < 25ns
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 1
Continuing Operating Voltage Max
550V
Product Range
Multi9 PRD1 75r Series
SVHC
To Be Advised
No. of Poles
1 Pole
Peak Surge Current
75kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
