
| Quantity | Price |
|---|---|
| 1+ | $293.950 |
| 5+ | $277.710 |
| 10+ | $264.720 |
| 25+ | $251.720 |
| 50+ | $227.360 |
Product Information
Product Overview
M9L53690 is a multi9 PRD1 surge arrester. It can be installed in a variety of installations including service entrance, branch panels and control panel environments. It is connected to electrical distribution network. Its surge arrester class type is type 1. The Imax maximum discharge current is 75kA. It can be associated with a 30A and C curve tripping circuit breaker. The Uc maximum continuous operating voltage is 550VAC in common mode (L/N). The In nominal discharge current is 10kA (L/PE). The Up maximum voltage protection level is 1500V (L/N) and 3000V (L/L). It can be mounted on DIN rail for modular installation. Its width is 6 pitches of 9mm. The degree of protection is NEMA 1. The operating temperature range from -25°C to 60°C. This product complies with UL 1449 standard.
- 4-configuration, clip-on mounting mode
- Electrical distribution network type
- Response time is <lt/> 25ns, pollution degree 3
- Short-circuit withstand is 200kA, height is 3.61inch, width is 2.07inch, depth is 2.81inch
- Height is 3.61inch, width is 2.07inch, depth is 2.81inch
Technical Specifications
Surge Arrester
Type 1
1.1kVAC
Multi9 PRD1 75r Series
To Be Advised
3 Pole
75kA
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
