
| Quantity | Price |
|---|---|
| 1+ | $176.370 |
| 5+ | $166.630 |
| 10+ | $158.830 |
| 25+ | $151.040 |
| 50+ | $136.420 |
Product Information
Product Overview
M9L12240 is a multi9 PRD1 surge arrester. It can be installed in a variety of installations including service entrance, branch panels and control panel environments. It is connected to electrical distribution network. This surge arrester class type is type 1. The Imax maximum discharge current is 75kA. It can be associated with a 30A and C curve tripping circuit breaker. The Uc maximum continuous operating voltage is 175VAC in common mode (L/N). The IN nominal discharge current is 20kA ( L/PE). The Up maximum voltage protection level is 600V. It can be mounted on DIN rail for modular installation. Its width is 2 pitches of 9mm. The degree of protection is NEMA 1. The operating temperature is -25°C to 60°C. This product complies with UL 1449 standard.
- Wiring configuration is 4-wire, maximum discharge current is 75kA
- Maximum [Up] voltage protection level is <lt/>600 V L/N, <lt/>1200 V L/L
- Short-circuit withstand is 200kA, clip-on mounting mode
- DIN rail mounting support
- Height is 3.61inch, width is 1.38inch, depth is 2.81inch
- Gray RAL 7035 in color, <lt/> 25ns response time
- Renowned quality, available worldwide, optimized
- Speed drives, PLC (programmable logic controllers), HMI
- Time saving, easy to buy from same vendor and install
- Easy coordination, easy warranty and maintenance
Technical Specifications
Surge Arrester
Type 1
240V
Multi9 PRD1 75r Series
To Be Advised
2 Pole
75kA
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
