Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F11220Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.76Y2561
Product RangeMulti 9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $326.770 |
| 5+ | $285.930 |
| 10+ | $236.910 |
Price for:Each
Minimum: 1
Multiple: 1
$326.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F11220Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.76Y2561
Product RangeMulti 9 Series
Technical Datasheet
Product RangeMulti 9 Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC440V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
Multi 9 Series
No. of Poles
2 Pole
Voltage Rating VAC
440V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
