Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F11140
Newark Part No.74Y6432
Product RangeMulti 9 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.210 |
| 5+ | $118.560 |
| 10+ | $105.180 |
| 25+ | $96.250 |
| 50+ | $91.790 |
| 100+ | $87.330 |
Price for:Each
Minimum: 1
Multiple: 1
$126.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F11140
Newark Part No.74Y6432
Product RangeMulti 9 Series
Technical Datasheet
Product RangeMulti 9 Series
Current Rating40A
No. of Poles1 Pole
Voltage Rating VDC72V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
Multi 9 Series
No. of Poles
1 Pole
Voltage Rating VAC
415V
SVHC
To Be Advised
Current Rating
40A
Voltage Rating VDC
72V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate