Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ8H2X4BDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC7029
Product RangeTeSys H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.430 |
| 5+ | $397.200 |
| 10+ | $378.620 |
| 25+ | $360.040 |
| 50+ | $325.200 |
Price for:Each
Minimum: 1
Multiple: 1
$420.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ8H2X4BDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC7029
Product RangeTeSys H Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating1.1kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating2.4A
Supply Voltage Max500VAC
IP / NEMA RatingIP20
Product RangeTeSys H Series
SVHCTo Be Advised
Product Overview
LZ8H2X4BD is a ultra compact reverse safety starter, It has control and protection for 3-phase motors up to 0.75kW at 400V (1HP at 480V). This starter is used for power contacts and ultra compactness where extended electrical durability lies upto 30million cycles AC-53. It provides control for 2 directions of rotation, an adjustable motor current of 0.18-2.4A. It has class 10A thermal overload protection with auto/manual/remote reset, phase loss and phase unbalanced protection, stall and jam motor protection.
- Control circuit voltage is 24VDC
- Rated operational voltage is 500VAC
- Direct on line motor starter type
- Current consumption is <lt/>= 40mA and 24VDC
- Manual electrical reset
- Electrical durability 30Mcycles, DIN rail mounting
- Certified by CE, CULus, ATEX
- Operating temperatures range is -25°C to 70°C
- Dimension is width is 0.89inch, height is 3.90inch, depth is 4.51inch
Technical Specifications
Supply Voltage Min
-
Power Rating
1.1kW
No. of Poles
3 Pole
Supply Voltage Max
500VAC
Product Range
TeSys H Series
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
2.4A
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
