Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ7H6X53BDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC7027
Product RangeTeSys H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $441.460 |
| 5+ | $417.070 |
| 10+ | $397.560 |
| 25+ | $378.050 |
| 50+ | $341.460 |
Price for:Each
Minimum: 1
Multiple: 1
$441.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ7H6X53BDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC7027
Product RangeTeSys H Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeDirect-on-Line (DOL) Starter
No. of PhasesThree Phase
Power Rating3kW
No. of Poles3 Pole
Current Rating9A
Supply Voltage Max500VAC
IP / NEMA RatingIP20
Product RangeTeSys H Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Max
500VAC
Product Range
TeSys H Series
Motor Starter Type
Direct-on-Line (DOL) Starter
Power Rating
3kW
Current Rating
9A
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
