Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ2H2X43FUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC7016
Product RangeTeSys H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.570 |
| 5+ | $353.870 |
| 10+ | $337.320 |
| 25+ | $320.760 |
| 50+ | $289.720 |
Price for:Each
Minimum: 1
Multiple: 1
$374.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ2H2X43FUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC7016
Product RangeTeSys H Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Supply Voltage Min-
Power Rating1.1kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating2.4A
Supply Voltage Max500VAC
IP / NEMA RatingIP20
Product RangeTeSys H Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
Power Rating
1.1kW
No. of Poles
3 Pole
Supply Voltage Max
500VAC
Product Range
TeSys H Series
Supply Voltage Min
-
No. of Phases
Three Phase
Current Rating
2.4A
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
