Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ1H6X53BDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC7012
Product RangeTeSys H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $571.500 |
| 5+ | $500.060 |
| 10+ | $414.340 |
| 25+ | $371.480 |
| 50+ | $342.900 |
Price for:Each
Minimum: 1
Multiple: 1
$571.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ1H6X53BDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC7012
Product RangeTeSys H Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Supply Voltage Min-
Power Rating3kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating9A
Supply Voltage Max500VAC
IP / NEMA RatingIP20
Product RangeTeSys H Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
Power Rating
3kW
No. of Poles
3 Pole
Supply Voltage Max
500VAC
Product Range
TeSys H Series
Supply Voltage Min
-
No. of Phases
Three Phase
Current Rating
9A
IP / NEMA Rating
IP20
SVHC
To Be Advised
Alternatives for LZ1H6X53BD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
