Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXMRL12C1000Copy
Newark Part No.13AM5517
Product RangeLexium Cobot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,470.960 |
| 3+ | $12,959.400 |
| 5+ | $12,703.620 |
| 10+ | $12,447.850 |
| 25+ | $12,021.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13,470.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXMRL12C1000Copy
Newark Part No.13AM5517
Product RangeLexium Cobot Series
Technical Datasheet
Product RangeLexium Cobot Series
Cobot TypeCobot Controller
Maximum Payload39.7lb
Degree of Freedom-
Operating Radius-
Positioning Repeatability-
IP RatingIP44
Collaborative StandardGB 11291.1-2011
Compatible Cobot Controller-
For Use WithLXMRL12S0000 & LXMRL18S0000 Cobot Arms
Technical Specifications
Product Range
Lexium Cobot Series
Maximum Payload
39.7lb
Operating Radius
-
IP Rating
IP44
Compatible Cobot Controller
-
Cobot Type
Cobot Controller
Degree of Freedom
-
Positioning Repeatability
-
Collaborative Standard
GB 11291.1-2011
For Use With
LXMRL12S0000 & LXMRL18S0000 Cobot Arms
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
