Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXMRL05S0000Copy
Newark Part No.13AM5514
Product RangeLexium Cobot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30,490.260 |
| 3+ | $29,332.400 |
| 5+ | $28,753.470 |
| 10+ | $28,174.540 |
| 25+ | $27,209.660 |
Price for:Each
Minimum: 1
Multiple: 1
$30,490.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXMRL05S0000Copy
Newark Part No.13AM5514
Product RangeLexium Cobot Series
Technical Datasheet
Product RangeLexium Cobot Series
Cobot TypeCobot Arm
Maximum Payload11.02lb
Degree of Freedom6 Axes
Operating Radius37.6"
Positioning Repeatability± 0.02 mm (0.0007 in)
IP RatingIP54
Collaborative StandardGB 11291.1-2011
Compatible Cobot ControllerLXMRL07C1000
For Use With-
Technical Specifications
Product Range
Lexium Cobot Series
Maximum Payload
11.02lb
Operating Radius
37.6"
IP Rating
IP54
Compatible Cobot Controller
LXMRL07C1000
Cobot Type
Cobot Arm
Degree of Freedom
6 Axes
Positioning Repeatability
± 0.02 mm (0.0007 in)
Collaborative Standard
GB 11291.1-2011
For Use With
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
