Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LXM32MD18N4Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 96W2196 |
| Product Range | Lexium 32 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,554.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2,554.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LXM32MD18N4Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 96W2196 |
| Product Range | Lexium 32 Series |
| Technical Datasheet | |
| Power Rating | 1.8kW |
| No. of Phases | Three Phase |
| Output Current Max | 6A |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Min | 170V |
| Supply Voltage Max | 528V |
| Product Range | Lexium 32 Series |
| SVHC | To Be Advised |
Technical Specifications
| Power Rating | 1.8kW |
|---|---|
| Output Current Max | 6A |
| Supply Voltage Min | 170V |
| Product Range | Lexium 32 Series |
| No. of Phases | Three Phase |
|---|---|
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Max | 528V |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
