Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXM32AD18N4Copy
Newark Part No.38Y9550
Product RangeLexium 32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,743.650 |
| 3+ | $1,677.010 |
| 5+ | $1,521.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,743.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXM32AD18N4Copy
Newark Part No.38Y9550
Product RangeLexium 32 Series
Technical Datasheet
Power Rating1.8kW
No. of PhasesThree Phase
Output Current Max6A
Supply Frequency50Hz / 60Hz
Supply Voltage Min170V
Supply Voltage Max528V
Product RangeLexium 32 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
1.8kW
Output Current Max
6A
Supply Voltage Min
170V
Product Range
Lexium 32 Series
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
528V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
