2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Software & Starter Kits
                                                                                                    Print Page

                                                                                                    LXM28BUNDLE0700WMIL

                                                                                                    Kit, Lexium 28 Motion Control, 700 W, Military, Drive, Motor, Cables, Terminal Block

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC LXM28BUNDLE0700WMIL
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoLXM28BUNDLE0700WMIL
                                                                                                    Newark Part No.31AC2758
                                                                                                    Product RangeLexium 28 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,337.130$777.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $777.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoLXM28BUNDLE0700WMIL
                                                                                                    Newark Part No.31AC2758
                                                                                                    Product RangeLexium 28 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs10Inputs
                                                                                                    No. of Outputs7Outputs
                                                                                                    Current Rating13.5A
                                                                                                    Kit ContentsLXM28AU07M3X Servo Drive, BCH2MM0613CA6C Motor, VW3M1C13 I/O Terminal Block, Power & Encoder Cables
                                                                                                    Supply Voltage Max255V
                                                                                                    Product RangeLexium 28 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    LXM28BUNDLE0700WMIL is a Lexium 28 motion control bundle. For a limited time, the motion control bundle is to help users modernize user processes without significantly increasing user operating costs. With this promotional price, users can save by purchasing the products now, then planning user system upgrades on the user schedule. Optimized for easy integration and commissioning, the Lexium range of AC-servo drives and motors delivers industry-leading performance and value.

                                                                                                    • Industry-leading performance priced to move
                                                                                                    • Motion control and cost control
                                                                                                    • Easy to install, cost effective modernization
                                                                                                    • Value from purchase to operation, easy to maintain
                                                                                                    • Plug-and-play setup, sized to fit your specific needs
                                                                                                    • 700W military connectors

                                                                                                    Contents

                                                                                                    LXM28AU07M3X servo drive, BCH2MM0613CA6C motor, VW3M1C13 I/O terminal block, Power and encoder cables.

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    10Inputs

                                                                                                    Current Rating

                                                                                                    13.5A

                                                                                                    Supply Voltage Max

                                                                                                    255V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    7Outputs

                                                                                                    Kit Contents

                                                                                                    LXM28AU07M3X Servo Drive, BCH2MM0613CA6C Motor, VW3M1C13 I/O Terminal Block, Power & Encoder Cables

                                                                                                    Product Range

                                                                                                    Lexium 28 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised