Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLX1FH1272Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B959
Product RangeTeSys F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.840 |
| 5+ | $148.180 |
| 10+ | $142.510 |
| 25+ | $133.610 |
Price for:Each
Minimum: 1
Multiple: 1
$153.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLX1FH1272Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B959
Product RangeTeSys F Series
Technical Datasheet
Accessory TypeContactor Coil
For Use With-
Product RangeTeSys F Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LX1FH1272 is a Contactor Coil for LC1F265 and LC1F330 contactor.
- AC 40 to 400Hz Control circuit type
- 120 to 127VAC at 40 to 400Hz control circuit voltage
- 536Ω at 20°C Average resistance
- 2400 cycles/hr at ≤55°C Operating rate
- 10Mcycles Mechanical durability
Applications
Industrial
Technical Specifications
Accessory Type
Contactor Coil
Product Range
TeSys F Series
For Use With
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
