Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC12FUCopy
Newark Part No.89H5266
Product RangeTeSys U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.940 |
| 5+ | $173.730 |
| 10+ | $154.110 |
| 25+ | $141.040 |
Price for:Each
Minimum: 1
Multiple: 1
$184.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC12FUCopy
Newark Part No.89H5266
Product RangeTeSys U Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
No. of PhasesSingle Phase
Power Rating2.2kW
Current Rating12A
No. of Poles-
Supply Voltage Min400VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys U Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
Power Rating
2.2kW
No. of Poles
-
Supply Voltage Max
440VAC
Product Range
TeSys U Series
No. of Phases
Single Phase
Current Rating
12A
Supply Voltage Min
400VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
