Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32B
Newark Part No.89H5252
Product RangeTeSys Ultra Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.290 |
| 5+ | $192.850 |
| 10+ | $171.080 |
| 25+ | $156.560 |
| 50+ | $149.300 |
| 100+ | $142.050 |
Price for:Each
Minimum: 1
Multiple: 1
$205.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32B
Newark Part No.89H5252
Product RangeTeSys Ultra Series
Technical Datasheet
Product RangeTeSys Ultra Series
Current Rating32A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC24V
SVHCTo Be Advised
Technical Specifications
Product Range
TeSys Ultra Series
No. of Poles
3 Pole
Voltage Rating VAC
24V
Current Rating
32A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate