Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB18FUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89H5251
Product RangeTesys U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.940 |
| 5+ | $173.730 |
| 10+ | $154.110 |
| 25+ | $141.040 |
Price for:Each
Minimum: 1
Multiple: 1
$184.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB18FUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89H5251
Product RangeTesys U Series
Technical Datasheet
Current Rating18A
Product RangeTesys U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LUCB18FU is a TeSys Advanced Control Unit suitable for earth fault protection, manual reset, protection against overload and short-circuit, protection against phase failure and phase imbalance. It can supports front side plug-in mounting. It is compatible with the LUFC00, LUFDA01, LUFDA10, LUFDH11, LUFN, LUFV2 and LUFW10.
- 3-phase Motor cooling and self-cooled load
- 3ms Immunity to microbreaks
- IP40 and IP20 Protection
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Current Rating
18A
SVHC
No SVHC (15-Jan-2018)
Product Range
Tesys U Series
Alternatives for LUCB18FU
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
