Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLTMR08EFM
Newark Part No.09P3921
Product RangeTeSys Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,095.700 |
| 3+ | $1,031.990 |
| 5+ | $942.810 |
| 10+ | $910.960 |
| 25+ | $847.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLTMR08EFM
Newark Part No.09P3921
Product RangeTeSys Series
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeAC Motors
Power Rating480VA
No. of Phases-
Output Current Max8A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Product RangeTeSys Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Power Rating
480VA
Output Current Max
8A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
To Be Advised
Compatible Motor Type
AC Motors
No. of Phases
-
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
100VAC
Product Range
TeSys Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability