Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLS1D30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C0983
Product RangeTeSys LS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.180 |
| 5+ | $76.140 |
| 10+ | $73.570 |
| 25+ | $69.690 |
| 50+ | $64.360 |
Price for:Each
Minimum: 1
Multiple: 1
$81.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLS1D30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C0983
Product RangeTeSys LS1 Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass CC
No. of Fuses3 Fuse
Contact Current AC Max30A
Contact Voltage AC Max600V
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Product RangeTeSys LS1 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
No. of Fuses
3 Fuse
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class CC
Contact Current AC Max
30A
Switch Terminals
Screw Clamp
Product Range
TeSys LS1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
