Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD35Copy
Newark Part No.80C0938
Product RangeTeSys Deca Overload Relay
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.900 |
| 5+ | $154.620 |
| 10+ | $141.740 |
| 25+ | $132.880 |
| 50+ | $116.770 |
| 100+ | $111.940 |
| 250+ | $109.520 |
Price for:Each
Minimum: 1
Multiple: 1
$165.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD35Copy
Newark Part No.80C0938
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min30A
Overload Adjustment Current Max38A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
30A
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
38A
Coil Voltage DC Max
-
SVHC
To Be Advised
Alternatives for LRD35
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
