Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3357
Newark Part No.24AJ1139
Product RangeTeSys Deca Overload Relay
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.990 |
Price for:Each
Minimum: 1
Multiple: 1
$230.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3357
Newark Part No.24AJ1139
Product RangeTeSys Deca Overload Relay
Overload Adjustment Current Min37A
Overload Adjustment Current Max50A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
37A
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
50A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate