Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRA36400U31XCopy
Newark Part No.83X9186
Product RangePowerPact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,015.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8,015.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRA36400U31XCopy
Newark Part No.83X9186
Product RangePowerPact Series
Technical Datasheet
Product RangePowerPact Series
Current Rating400A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC600V
Circuit Breaker MountingBracket Mount
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
400A
Voltage Rating VDC
-
Circuit Breaker Mounting
Bracket Mount
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
