Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9G115Copy
Newark Part No.67AK7659
Product RangeTeSys Giga Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $958.870 |
| 3+ | $903.120 |
| 5+ | $825.070 |
| 10+ | $797.200 |
| 25+ | $741.450 |
Price for:Each
Minimum: 1
Multiple: 1
$958.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9G115Copy
Newark Part No.67AK7659
Product RangeTeSys Giga Series
Technical Datasheet
Overload Adjustment Current Min28A
Overload Adjustment Current Max115A
Coil Voltage AC Max500V
Coil Voltage DC Max250V
Product RangeTeSys Giga Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
28A
Coil Voltage AC Max
500V
Product Range
TeSys Giga Series
Overload Adjustment Current Max
115A
Coil Voltage DC Max
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
