Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D5369Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B778
Product RangeTeSys D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $613.150 |
| 5+ | $578.050 |
| 10+ | $567.700 |
| 25+ | $556.350 |
| 50+ | $544.990 |
Price for:Each
Minimum: 1
Multiple: 1
$613.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D5369Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B778
Product RangeTeSys D Series
Technical Datasheet
Overload Adjustment Current Min90A
Overload Adjustment Current Max150A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys D Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Adjustment Current Min
90A
Coil Voltage AC Max
-
Product Range
TeSys D Series
Overload Adjustment Current Max
150A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
