Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D22LCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.49Y0858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.230 |
| 5+ | $157.700 |
| 10+ | $130.670 |
| 25+ | $117.150 |
Price for:Each
Minimum: 1
Multiple: 1
$180.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D22LCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.49Y0858
Technical Datasheet
Overload Current Min17A
Overload Current Max24A
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Current Min
17A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Overload Current Max
24A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
