Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D126
Newark Part No.52T4255
Product RangeTeSys Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.970 |
| 5+ | $131.390 |
| 10+ | $120.440 |
| 25+ | $112.910 |
| 50+ | $99.230 |
| 100+ | $95.120 |
| 250+ | $93.070 |
Price for:Each
Minimum: 1
Multiple: 1
$140.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D126
Newark Part No.52T4255
Product RangeTeSys Series
Technical Datasheet
Overload Adjustment Current Min5.5A
Overload Adjustment Current Max8A
Coil Voltage AC Max690V
Coil Voltage DC Max-
Product RangeTeSys Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
5.5A
Coil Voltage AC Max
690V
Product Range
TeSys Series
Overload Adjustment Current Max
8A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
