Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D10Copy
Newark Part No.80C0962
Product RangeTeSys Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.380 |
| 5+ | $93.180 |
| 10+ | $90.650 |
| 25+ | $90.540 |
| 50+ | $90.430 |
| 100+ | $90.320 |
| 10000+ | $90.210 |
Price for:Each
Minimum: 1
Multiple: 1
$96.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D10Copy
Newark Part No.80C0962
Product RangeTeSys Series
Technical Datasheet
Overload Adjustment Current Min4A
Overload Adjustment Current Max6A
Coil Voltage AC Max690V
Coil Voltage DC Max-
Product RangeTeSys Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
4A
Coil Voltage AC Max
690V
Product Range
TeSys Series
Overload Adjustment Current Max
6A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for LR3D10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
