Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLE1D123A62OG70Copy
Newark Part No.89H5140
Product RangeInstakits Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $229.420 |
| 5+ | $216.850 |
| 10+ | $204.270 |
| 25+ | $195.020 |
| 50+ | $191.200 |
Price for:Each
Minimum: 1
Multiple: 1
$229.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLE1D123A62OG70Copy
Newark Part No.89H5140
Product RangeInstakits Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating10hp
No. of PhasesSingle Phase, Three Phase
No. of Poles-
Current Rating12A
Supply Voltage Min-
Supply Voltage Max120VAC
IP / NEMA RatingNEMA 1
Product RangeInstakits Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
12A
Supply Voltage Max
120VAC
Product Range
Instakits Series
Power Rating
10hp
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
