Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0901M7
Newark Part No.79C9953
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.590 |
| 5+ | $200.840 |
| 10+ | $191.450 |
| 25+ | $182.050 |
| 50+ | $164.430 |
Price for:Each
Minimum: 1
Multiple: 1
$212.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0901M7
Newark Part No.79C9953
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35hp
Switching Current AC1-
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC3-
Product RangeTeSys K Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
9A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5hp
Coil Voltage VAC Nom
230V
Switching Power AC1
1.5hp
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for LC2K0901M7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate