Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0610F7
Newark Part No.16B353
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.490 |
| 5+ | $170.490 |
| 10+ | $151.240 |
| 25+ | $138.410 |
| 50+ | $131.990 |
| 100+ | $125.580 |
Price for:Each
Minimum: 1
Multiple: 1
$181.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0610F7
Newark Part No.16B353
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC1-
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC36A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
6A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC2K0610F7
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
