Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SKGC200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH2750
Product RangeTeSys SK Series
Your Part Number
21 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.470 |
| 5+ | $54.580 |
| 10+ | $52.290 |
| 25+ | $49.690 |
| 50+ | $46.450 |
| 100+ | $43.850 |
| 250+ | $39.970 |
Price for:Each
Minimum: 1
Multiple: 1
$58.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SKGC200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH2750
Product RangeTeSys SK Series
Technical Datasheet
Load Current Inductive5A
Relay MountingDIN Rail
Operating Voltage690V
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC35A
Product RangeTeSys SK Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
5A
Operating Voltage
690V
No. of Poles
2 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys SK Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
