Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600P7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4866
Product RangeTeSys SK Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.980 |
| 5+ | $56.920 |
| 10+ | $54.530 |
| 25+ | $51.820 |
| 50+ | $48.440 |
| 100+ | $45.730 |
| 250+ | $41.680 |
Price for:Each
Minimum: 1
Multiple: 1
$60.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SK0600P7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4866
Product RangeTeSys SK Series
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC32.2kW
Switching Current AC112A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive12A
Switching Current AC36A
Product RangeTeSys SK Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
2 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
12A
Product Range
TeSys SK Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
6A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
