Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K1210F7Copy
Newark Part No.96B0196
Product RangeTeSys K Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.030 |
| 5+ | $104.230 |
| 10+ | $98.420 |
| 25+ | $98.070 |
| 50+ | $94.680 |
| 100+ | $91.290 |
| 10000+ | $89.460 |
Price for:Each
Minimum: 1
Multiple: 1
$110.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K1210F7Copy
Newark Part No.96B0196
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC312A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1K1210F7 is a TeSys K 3-pole Contactor with 3NO power pole and 1NO auxiliary contacts. TeSys K contactor is best performance/compactness ratio and seamless integration in all applications, used in simple control systems, zones sensitive to noise, disturbed mains supplies, silent contactor, compatible with programmable controller outputs low-consumption contactor.
- AC-1, AC-3 and AC-4 utilization category
- Rated operational voltage of 690VAC at 50/60Hz for signaling/power circuit
- Rated operational current of 12A at ≤440VAC (AC-3) for power circuit
- 5.5kW at 440VAC, 50Hz/60Hz Motor power
- 110VAC at 50Hz/60Hz Control circuit voltage
- UL94V-1 Flammability rating
- -25 to 50°C Ambient operating temperature range
- IP2x front face conforming to VDE 0106 standard protection rating
- 1.3W Heat dissipation
Applications
Industrial
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
10hp
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
12A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1K1210F7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
