Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0910V7Copy
Newark Part No.71AH4854
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.980 |
Price for:Each
Minimum: 1
Multiple: 1
$88.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0910V7Copy
Newark Part No.71AH4854
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC39A
Product RangeTeSys K Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
400V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
