Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K09008F7Copy
Newark Part No.16B240
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.260 |
| 5+ | $104.520 |
| 10+ | $92.720 |
| 25+ | $84.850 |
| 50+ | $80.920 |
| 100+ | $76.980 |
Price for:Each
Minimum: 1
Multiple: 1
$111.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K09008F7Copy
Newark Part No.16B240
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive9A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC35hp
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC39A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1K09008F7 is a 4-pole panel-mount Contactor suitable for resistive load applications. It offers 2000m Operating altitude without derating in temperature.
- 10M Cycles mechanical durability
- UL94V-1 Flammability rating
- -25 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current Inductive
9A
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
Panel Mount
Contact Configuration
4PST-NO
Switching Power AC3
5hp
Coil Voltage VAC Nom
110V
Switching Power AC1
1.5hp
Switching Current AC3
9A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1K09008F7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
