Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610F7Copy
Newark Part No.92F5940
Product RangeTeSys K Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.020 |
| 5+ | $79.240 |
| 10+ | $72.640 |
| 25+ | $68.100 |
| 50+ | $59.850 |
| 100+ | $57.370 |
| 250+ | $56.130 |
Price for:Each
Minimum: 1
Multiple: 1
$85.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610F7Copy
Newark Part No.92F5940
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33hp
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC36A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1K0610F7 is a TeSys™ K-line Non-reversing Mini-contactor with 3PST-NO contacts and screw clamp connection. This DIN-rail mount contactor features low consumption DC coil operating device can be energized by a low level DC signal from a computer or PLC and built-in transient suppression and LED "On" indicator.
- 1.3W Heat dissipation
- -20 to 50°C Ambient air temperature range
- IP2X Protection rating
- UL94V-1 Flammability rating
Applications
Industrial, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Load Current Inductive
6A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3hp
Coil Voltage VAC Nom
110V
Switching Power AC1
1.5hp
Switching Current AC3
6A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1K0610F7
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
