Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1G115KUEN
Newark Part No.67AK7566
Product RangeTeSys Giga Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $944.340 |
| 3+ | $889.430 |
| 5+ | $812.570 |
| 10+ | $785.120 |
| 25+ | $730.210 |
Price for:Each
Minimum: 1
Multiple: 1
$944.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1G115KUEN
Newark Part No.67AK7566
Product RangeTeSys Giga Series
Technical Datasheet
Load Current Inductive115A
Relay MountingPanel Mount
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC375kW
Switching Current AC1250A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive250A
Switching Current AC3115A
Product RangeTeSys Giga Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
115A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
250A
Coil Voltage VDC Nom
250V
Load Current Resistive
250A
Product Range
TeSys Giga Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
75kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
115A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate