Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT32BD
Newark Part No.89H4985
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.460 |
| 5+ | $178.920 |
| 10+ | $158.720 |
Price for:Each
Minimum: 1
Multiple: 1
$190.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT32BD
Newark Part No.89H4985
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC132A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive32A
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1DT32BD is a TeSys™ D-Line Non-Reversing Contactor with 4PST-NO contacts and screw clamp terminals. This DIN-rail mount contactor features high reliability and built-in bi-directional peak limiting diode suppressor coil technology. Utilizes a low consumption DC coil with built-in transient suppression for operation with a low-level DC signal from a computer or PLC without need for an interposing relay.
- Safety cover
- -5 to 60°C Ambient air temperature range
- IP2X Protection rating
- UL94V-1 Flammability rating
Applications
Industrial, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
24V
Load Current Resistive
32A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability