Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT25G7Copy
Newark Part No.89H4983
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $222.520 |
| 5+ | $221.170 |
| 10+ | $219.830 |
| 25+ | $218.480 |
| 50+ | $193.060 |
| 100+ | $178.380 |
| 10000+ | $170.090 |
Price for:Each
Minimum: 1
Multiple: 1
$222.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT25G7Copy
Newark Part No.89H4983
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC125A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive25A
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1DT25G7 is a 4-pole DIN-rail mount Contactor with safety cover suitable for resistive loads. It offers 3000m Operating altitude without derating in temperature.
- 15M Cycles mechanical durability
- <gt/>10MΩ Insulation resistance for signalling circuit
- UL94V-1 Flammability rating
- -5 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
