Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D50F7
Newark Part No.79C9690
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.050 |
Price for:Each
Minimum: 1
Multiple: 1
$311.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D50F7
Newark Part No.79C9690
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive50A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC333kW
Switching Current AC180A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive80A
Switching Current AC350A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
50A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
-
Load Current Resistive
80A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
33kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
50A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for LC1D50F7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
