Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D40U7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.31C9363
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.970 |
Price for:Each
Minimum: 1
Multiple: 1
$288.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D40U7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.31C9363
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC160A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive60A
Switching Current AC340A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
60A
Coil Voltage VDC Nom
-
Load Current Resistive
60A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
40A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LC1D40U7
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
