| Quantity | Price |
|---|---|
| 1+ | $288.970 |
Product Information
Product Overview
The LC1D40B7 is a 3-pole TeSys D Contactor with AC coil. 3NO power pole contact composition. 1NO-1NC auxiliary contact composition. Without built-in bi-directional peak limiting diode suppressor. Type mirror contact (1NC) conforming to IEC 60947-4-1, type mechanically linked (1NO-1NC) conforming to IEC 60947-5-1. TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep.
- Motor control resistive load contactor application
- 2.4W AC-3, 5.4W AC-1 power dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
40A
600VAC
3 Pole
60A
-
60A
TeSys Deca Series
DIN Rail
3PST-NO
30hp
24V
5hp
40A
To Be Advised
Technical Docs (2)
Alternatives for LC1D40B7
1 Product Found
Legislation and Environmental
Product Compliance Certificate