Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D40ABNECopy
Newark Part No.33AC6199
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $428.360 |
| 5+ | $374.810 |
| 10+ | $310.560 |
Price for:Each
Minimum: 1
Multiple: 1
$428.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D40ABNECopy
Newark Part No.33AC6199
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC160A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC15hp
Load Current Resistive60A
Switching Current AC340A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Product Overview
The LC1D40ABNE from Schneider Electric is a TeSys D Green three pole contactor. It is approved by EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. The contactor is used for motor control and resistive load applications.
- Utilisation category AC-1 and AC-3, AC/DC electronic coil, 3 NO pole contact composition
- Rated operational voltage of 690VAC at 25Hz to 400Hz for power circuit
- Operational current of 40A at 440VAC AC-3 for power circuit, 60A at 440VAC AC-1 for power circuit
- Motor power of 11KW at 220VAC to 230VAC 50/60Hz
- Control circuit voltage of 24VAC/DC to 60VAC/DC at 50/60Hz
- Auxiliary contact composition is 1 NO + 1 NC
- Rated impulse withstand voltage is 6KV conforming to IEC 60947
- Rated breaking capacity is 800A at 440V for power circuit conforming to IEC 60947
- Power dissipation per pole is 2.4W (AC-3), 5.4W (AC-1)
- Available with protective cover, dimension is 122mm height x 55mm width x 120mm depth
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
40A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
60A
Coil Voltage VDC Nom
60V
Load Current Resistive
60A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
60V
Switching Power AC1
5hp
Switching Current AC3
40A
SVHC
To Be Advised
Alternatives for LC1D40ABNE
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
