
| Quantity | Price |
|---|---|
| 1+ | $467.100 |
| 5+ | $446.580 |
| 10+ | $430.160 |
| 25+ | $415.790 |
| 50+ | $397.450 |
Product Information
Product Overview
The LC1D40008F7 is a 4-pole TeSys D Contactor with AC coil. 2NO-2NC power pole contact composition. 1NO-1NC auxiliary contact composition. Without safety cover. Without built-in suppressor module. Type mirror contact (1NC) conforming to IEC 60947-4-1, type mechanically linked (1NO-1NC) conforming to IEC 60947-5-1. TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep.
- Resistive load contactor application
- 5.4W AC-1 power dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
-
690V
4 Pole
60A
-
-
TeSys Deca Series
DIN Rail
DPST-NO, DPST-NC
-
110V
-
-
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
