Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32P7Copy
Newark Part No.95C3099
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.450 |
Price for:Each
Minimum: 1
Multiple: 1
$165.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32P7Copy
Newark Part No.95C3099
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC150A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC332A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D32P7 is a 3-pole TeSys D Contactor with 3PST-NO contact, screw clamp terminals and safety cover. The TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep. The TeSys D contactor has been designed for perfect integration in control systems.
- AC 50/60Hz control circuit type
- 6kV Rated impulse withstand voltage
- 2mΩ at 50Hz Average impedance
- 5mA for signaling circuit Minimum switching current
- 17V for signaling circuit Minimum switching voltage
- <gt/>10MΩ for signaling circuit Insulation resistance
- IP2x Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
32A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
230V
Switching Power AC1
5hp
Switching Current AC3
32A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D32P7
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
